846-043-541-108

Heilind Number:EDA846-043-541-108
Manufacturer:EDAC
Manufacturer Number:846-043-541-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-043-541-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-043-541-108

Detailed Description

Enhance the efficiency of your high-temperature electronic connections with these robust Card Edge Connectors. Designed for optimal performance in demanding environments, they feature a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring reliable conductivity. With one row of 43 positions and a pitch of .125 inches, they provide seamless integration for your PCB assembly needs. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a must-have for any project requiring precision and durability. Trust in their straight mount orientation and superior construction to deliver consistent and secure connections every time. Elevate your connectivity with these essential components.