846-043-541-603

Heilind Number:EDA846-043-541-603
Manufacturer:EDAC
Manufacturer Number:846-043-541-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-043-541-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-043-541-603

Detailed Description

Elevate your PCB connections with these high-performance High Temp Card Edge Connectors. Designed for seamless integration, they boast a vibrant green color and are crafted from UL 94V-0 Diallyl Phthalate for optimal durability. With a single row configuration and 43 positions, they offer ample connectivity for your projects. The copper alloy contact material ensures reliable performance, while the .125-inch pitch and .2-inch row spacing allow for precise positioning. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications. Trust in their straight mount orientation for easy installation and a secure fit, making them a must-have component in your toolkit.