846-043-558-102

Heilind Number:EDA846-043-558-102
Manufacturer:EDAC
Manufacturer Number:846-043-558-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-043-558-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-043-558-102

Detailed Description

Enhance your high-temperature electronic connections with our Green High Temp Card Edge Connectors. Designed for optimal performance, these connectors feature a single row layout with 43 positions, ensuring seamless and efficient board-to-board PCB connectivity. With a contact material of durable Copper Alloy and a housing crafted from UL 94V-0 Diallyl Phthalate, reliability is guaranteed even in harsh operating environments. The right-angle mount orientation offers versatility in installation, while the .125-inch pitch and .2-inch row spacing facilitate easy integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are essential for advanced electronic systems. Upgrade your PCB connections with our superior Card Edge Connectors.