846-043-558-103

Heilind Number:EDA846-043-558-103
Manufacturer:EDAC
Manufacturer Number:846-043-558-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-043-558-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-043-558-103

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors in vibrant green. Built for durability, these connectors feature a single row design with 43 positions, perfect for efficient board-to-board connections. Operating at temperatures ranging from -40 to 105°C, they are ideal for demanding environments. The housing, crafted from UL 94V-0 Diallyl Phthalate, ensures reliable performance, while the Copper Alloy contact material guarantees secure and efficient conductivity. With a pitch of .125 inches and row spacing of .2 inches, these connectors offer precise alignment. Their right angle mount orientation adds versatility to your assembly process. Upgrade your PCB connections with these high-quality connectors.