846-043-558-104

Heilind Number:EDA846-043-558-104
Manufacturer:EDAC
Manufacturer Number:846-043-558-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-043-558-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-043-558-104

Detailed Description

Elevate your high-temperature connectivity with our High Temp Card Edge Connectors in a vibrant green hue. Designed for durability and performance, these connectors feature a single row with 43 positions, perfect for seamless board-to-board connections. Crafted from UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contact material, they offer reliable conductivity and longevity. With an amperage rating of 3 A and operating temperature range of -40 to 105 °C, they excel in demanding environments. The right-angle mount orientation and precise pitch of .125 in ensure easy installation and secure connections. Trust in these connectors for your PCB assembly needs, whether in industrial or commercial applications. Elevate your high-temperature connectivity with our High Temp Card Edge Connectors in a vibrant green hue. Designed for durability and performance, these connectors feature a single row with 43 positions, perfect for seamless board-to-board connections. Crafted from UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contact material, they offer reliable conductivity and longevity. With an amperage rating of 3 A and operating temperature range of -40 to 105 °C, they excel in demanding environments. The right-angle mount orientation and precise pitch of .125 in ensure easy installation and secure connections. Trust in these connectors for your PCB assembly needs, whether in industrial or commercial applications.