846-043-558-108

Heilind Number:EDA846-043-558-108
Manufacturer:EDAC
Manufacturer Number:846-043-558-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-043-558-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-043-558-108

Detailed Description

Enhance your high-temperature electronic connections with our reliable Card Edge Connectors. Designed for optimal performance, these connectors feature a single row layout with 43 positions, perfect for seamless board-to-board PCB connectivity. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, ensures longevity even in challenging environments. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is guaranteed. The contact material, made of Copper Alloy, offers excellent conductivity, while the right-angle mount orientation allows for flexible installation. Operable in a wide temperature range from -40 to 105 °C, these connectors are ideal for various industrial applications. Upgrade your electronic assemblies with our green-colored Card Edge Connectors.