846-043-558-602

Heilind Number:EDA846-043-558-602
Manufacturer:EDAC
Manufacturer Number:846-043-558-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-043-558-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-043-558-602

Detailed Description

Enhance your high-temperature electronic connections with our High Temp Card Edge Connectors in a vibrant green hue. Featuring a single row design with 43 positions, these connectors offer seamless board-to-board connectivity. Engineered for durability, they boast a UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring reliable performance in extreme environments. With a 3A amperage rating and operating temperature range of -40 to 105°C, they provide robust power transmission capabilities. The .125-inch pitch and .2-inch row spacing, along with right-angle mount orientation, facilitate easy installation. Perfect for demanding applications, these connectors are a crucial component in your electronic assemblies.