846-043-558-604

Heilind Number:EDA846-043-558-604
Manufacturer:EDAC
Manufacturer Number:846-043-558-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-043-558-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-043-558-604

Detailed Description

Elevate your circuit board connections with our High Temp Card Edge Connectors in a sleek green color. Designed for optimal performance, these connectors feature UL 94V-0 Diallyl Phthalate housing material for enhanced safety. With a single row layout and a total of 43 positions, they offer seamless connectivity for your projects. The copper alloy contact material ensures reliable power transmission, while the .125-inch pitch and .2-inch row spacing allow for easy integration. Perfect for right-angle mounting, these connectors can withstand operating temperatures ranging from -40 to 105°C, making them ideal for diverse industrial settings. Trust in their durability and efficiency for all your PCB connection needs.