846-043-559-101

Heilind Number:EDA846-043-559-101
Manufacturer:EDAC
Manufacturer Number:846-043-559-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-043-559-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-043-559-101

Detailed Description

Introducing our high-temp Card Edge Connectors in vibrant green, engineered for peak performance in demanding environments. With a rugged UL 94V-0 Diallyl Phthalate housing, these connectors ensure optimal safety and durability, meeting stringent industry standards. Featuring a single row design with 43 copper alloy contacts, each connector offers secure and reliable connectivity. The .125-inch pitch and .2-inch row spacing allow for seamless integration in PCB assemblies. Designed for efficiency, these connectors boast a right angle mount orientation, facilitating easy installation in tight spaces. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for applications requiring robust performance. Trust in our connectors for a seamless and reliable board-to-board connection solution.