846-044-500-101

Heilind Number:EDA846-044-500-101
Manufacturer:EDAC
Manufacturer Number:846-044-500-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-044-500-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-044-500-101

Detailed Description

Enhance connectivity in high-temperature environments with our advanced High Temp Card Edge Connectors. Designed for efficiency and durability, these connectors feature a vibrant green color and a single row configuration with 44 positions for seamless PCB integration. With a 3A amperage rating, they ensure reliable power transmission, while the housing material, UL 94V-0 Diallyl Phthalate, guarantees superior flame resistance. Crafted from Copper Alloy, the contact material offers excellent conductivity, and the .125-inch pitch and .2-inch row spacing enable precise alignment. Perfect for space-saving installations, these connectors boast a right-angle mount orientation. Operating flawlessly in temperatures ranging from -40 to 105°C, they are a dependable solution for a wide range of applications in the realm of Products, Connectors, PCB Connectors, Board To Board PCB Connectors, and Card Edge Connectors. Upgrade your connectivity experience with these innovative components.