846-044-500-201

Heilind Number:EDA846-044-500-201
Manufacturer:EDAC
Manufacturer Number:846-044-500-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-044-500-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-044-500-201

Detailed Description

Enhance your circuit connectivity with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring reliable power transmission at a maximum amperage of 3 A. With a pitch of .125 inches and two rows of 44 positions each, they provide seamless board-to-board connectivity. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for applications that require high temperature resistance. Their straight mount orientation and green color make them easy to install and identify on your PCB. Upgrade your electronic systems with our premium Card Edge Connectors.