846-044-500-207

Heilind Number:EDA846-044-500-207
Manufacturer:EDAC
Manufacturer Number:846-044-500-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-044-500-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-044-500-207

Detailed Description

Enhance your high-temperature PCB connections with our Green Card Edge Connectors. These robust connectors feature a durable housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliable performance even in demanding environments. With two rows and 44 positions, they offer ample connectivity for your applications. The copper alloy contacts provide efficient power transfer, rated for up to 3A. Designed for seamless integration, their straight mount orientation and .125" pitch make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of industrial and electronic projects. Upgrade your board-to-board connections with our premium Card Edge Connectors.