846-044-500-807

Heilind Number:EDA846-044-500-807
Manufacturer:EDAC
Manufacturer Number:846-044-500-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-044-500-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-044-500-807

Detailed Description

Introducing our High Temp Card Edge Connectors, designed for seamless and reliable board-to-board connections in high-temperature environments. With a vibrant green color, these connectors not only stand out visually but also boast robust performance, featuring a 3A amperage capacity. Crafted from UL 94V-0 Diallyl Phthalate housing material and copper alloy contact material, they ensure durability and conductivity. The dual-row design with 44 positions offers ample connectivity options, while a .125-inch pitch and .2-inch row spacing facilitate precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for demanding industrial applications. Upgrade your PCB connections with our premium Card Edge Connectors, a testament to quality and innovation in the realm of electronic components.