846-044-520-102

Heilind Number:EDA846-044-520-102
Manufacturer:EDAC
Manufacturer Number:846-044-520-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-044-520-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-044-520-102

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connectors. Designed for reliability, these connectors boast a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. Featuring a single row with 44 positions and a pitch of .125 inches, they offer seamless integration on PCBs. The copper alloy contact material guarantees efficient power transmission, while the straight mount orientation simplifies installation. With an operating temperature range of -40 to 105 °C, these connectors are ideal for various industrial applications where performance under extreme conditions is crucial. Trust in our connectors to deliver consistent and dependable connectivity for your projects.