846-044-520-103

Heilind Number:EDA846-044-520-103
Manufacturer:EDAC
Manufacturer Number:846-044-520-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-044-520-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-044-520-103

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable housing made of UL 94V-0 rated Diallyl Phthalate in a sleek green finish. With a single row layout and a total of 44 positions, they provide seamless and reliable board-to-board connections. The copper alloy contact material ensures efficient power transmission, while a pitch of .125 inches and row spacing of .2 inches offer precise alignment. Engineered for versatility, the connectors boast a straight mount orientation and can operate flawlessly in temperatures ranging from -40 to 105°C. Upgrade your electronic systems with these high-quality connectors, ideal for a wide range of applications.