846-044-520-104

Heilind Number:EDA846-044-520-104
Manufacturer:EDAC
Manufacturer Number:846-044-520-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-044-520-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-044-520-104

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors feature a single row layout with 44 positions, ensuring seamless connectivity in your electronic devices. The green housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees durability and safety in operation. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortless. The contact material, Copper Alloy, offers excellent conductivity and reliability. Suitable for a wide range of applications, these connectors maintain peak performance in temperatures ranging from -40 to 105°C. Trust in our top-of-the-line connectors to meet your PCB assembly needs with ease.