846-044-520-108

Heilind Number:EDA846-044-520-108
Manufacturer:EDAC
Manufacturer Number:846-044-520-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-044-520-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-044-520-108

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. With a robust UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, these connectors ensure reliable power delivery at up to 3 A. Featuring a single row design with 44 positions and a .125" pitch, they offer seamless integration for your electronic assemblies. Engineered for efficiency, their straight mount orientation and .2" row spacing facilitate easy installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are a dependable choice for industrial applications. Upgrade your connectivity solutions with this essential component from our extensive range of PCB connectors.