846-044-520-112

Heilind Number:EDA846-044-520-112
Manufacturer:EDAC
Manufacturer Number:846-044-520-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-044-520-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-044-520-112

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Designed for peak performance, these connectors feature a vibrant green hue and boast a durable housing made from UL 94V-0 Diallyl Phthalate, ensuring both reliability and safety. With a single row configuration and a total of 44 positions, they offer seamless connectivity for your electronic projects. The contact material, crafted from Copper Alloy, guarantees efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are suitable for a wide array of applications. Their .125-inch pitch and .2-inch row spacing, along with a straight mount orientation, make them easy to install and use. Elevate your PCB assembly with these high-performing connectors, a must-have in any electronic engineer's toolkit.