846-044-520-202

Heilind Number:EDA846-044-520-202
Manufacturer:EDAC
Manufacturer Number:846-044-520-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-044-520-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-044-520-202

Detailed Description

Upgrade your PCB connections with our High Temp Card Edge Connectors. Designed for reliable performance in demanding environments, these connectors feature a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green color. With a current rating of 3 A, they ensure efficient power transmission. The two-row design offers flexibility and efficiency, with a total of 44 positions for seamless connectivity. Crafted from high-quality copper alloy, the contacts provide robust and low-resistance connections. Operating smoothly in temperatures ranging from -40 to 105 °C, these connectors are ideal for various applications. Whether you need to bridge boards or ensure secure data transfer, our Card Edge Connectors deliver on performance and durability. Upgrade your setup today and experience seamless connectivity like never before.