846-044-520-204

Heilind Number:EDA846-044-520-204
Manufacturer:EDAC
Manufacturer Number:846-044-520-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-044-520-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-044-520-204

Detailed Description

Enhance your high-temperature PCB connections with our durable Card Edge Connectors. Designed for reliable performance in demanding environments, these connectors feature a vibrant green color and a sleek housing crafted from UL 94V-0 Diallyl Phthalate. With two rows of 44 copper alloy contacts, they ensure efficient power transmission with a low 3A amperage. The .125-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105°C, our connectors are a top choice for industrial and electronic applications. Elevate your connectivity with these high-performance components.