846-044-520-207

Heilind Number:EDA846-044-520-207
Manufacturer:EDAC
Manufacturer Number:846-044-520-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-044-520-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-044-520-207

Detailed Description

Enhance your high-temperature PCB connections with these durable Card Edge Connectors. Designed for reliability in extreme conditions, they feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate. With two rows of 44 positions each, these connectors offer ample connectivity for your circuitry. The contact material is a robust Copper Alloy, ensuring secure and efficient transmission. Operating seamlessly in temperatures ranging from -40 to 105 °C, they are ideal for a wide range of applications. The pitch of .125 inches and row spacing of .2 inches allow for precise alignment on your board. With a straight mount orientation, installation is straightforward. Trust in the quality and performance of these connectors for seamless board-to-board connections in your projects.