846-044-520-212

Heilind Number:EDA846-044-520-212
Manufacturer:EDAC
Manufacturer Number:846-044-520-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-044-520-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-044-520-212

Detailed Description

Enhance your circuit board connectivity with our High Temp Card Edge Connectors in vibrant Green. Engineered for reliable performance, these connectors feature a 3A amperage rating and UL 94V-0 Diallyl Phthalate housing material for enhanced safety. With two rows and a total of 44 positions, they offer ample capacity for your PCB connections. The Copper Alloy contact material ensures durable and efficient signal transmission, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Designed for versatility, these connectors support straight mount orientation and operate seamlessly in temperatures ranging from -40 to 105°C. Perfect for various applications, they are an essential component in your connectivity solutions.