846-044-520-602

Heilind Number:EDA846-044-520-602
Manufacturer:EDAC
Manufacturer Number:846-044-520-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-044-520-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-044-520-602

Detailed Description

Discover our High Temp Card Edge Connectors, an essential component for secure and reliable board-to-board PCB connections. Designed for optimal performance in demanding environments, these connectors feature a durable housing crafted from UL 94V-0 Diallyl Phthalate, ensuring both high temperature resistance and flame retardancy. With a single row layout and 44 positions, they offer seamless integration and efficient signal transmission. The copper alloy contact material guarantees excellent conductivity, while the green color coding allows for easy identification. Operating smoothly within a wide temperature range of -40 to 105 °C, these connectors are ideal for various industrial applications where reliability is paramount. Trust in our connectors to deliver consistent performance and durability for your critical electronic systems.