846-044-520-604

Heilind Number:EDA846-044-520-604
Manufacturer:EDAC
Manufacturer Number:846-044-520-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-044-520-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-044-520-604

Detailed Description

Introducing our high-temp card edge connectors, designed for reliable performance in demanding environments. Featuring a vibrant green hue, these connectors offer a seamless connection for your electronic components. With a 3A amperage rating and durable UL 94V-0 Diallyl Phthalate housing material, they ensure both safety and efficiency. Boasting a single row configuration with 44 positions, they provide ample connectivity options. The copper alloy contact material guarantees optimal conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Suitable for straight mounting orientation, they offer easy installation on PCBs. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are a versatile choice for various applications in the electronics industry. Trust in our quality products to deliver seamless board-to-board connections with ease.