846-044-520-612

Heilind Number:EDA846-044-520-612
Manufacturer:EDAC
Manufacturer Number:846-044-520-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-044-520-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-044-520-612

Detailed Description

Enhance your PCB connectivity with these high-temp card edge connectors. Designed for optimal performance, they feature a durable green housing made of UL 94V-0 Diallyl Phthalate, ensuring reliability in demanding environments. With a single row layout and a pitch of .125 inches, these connectors accommodate 44 positions for seamless integration. Crafted from copper alloy, the contacts offer superior conductivity, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for various applications in the electronics industry. Elevate your connectivity solutions with these robust and efficient card edge connectors.