846-044-520-802

Heilind Number:EDA846-044-520-802
Manufacturer:EDAC
Manufacturer Number:846-044-520-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-044-520-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-044-520-802

Detailed Description

Elevate your PCB connectivity with our high-temperature Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring reliable power delivery up to 3 A. With a dual-row configuration boasting 44 positions and a .125-inch pitch, they offer seamless integration for your board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, they provide steadfast performance in even the harshest conditions. Trust in our green connectors to deliver superior quality and efficiency for your electronic assemblies.