846-044-520-803

Heilind Number:EDA846-044-520-803
Manufacturer:EDAC
Manufacturer Number:846-044-520-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-044-520-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-044-520-803

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors. Designed for optimal performance under extreme temperatures, these connectors boast a durable UL 94V-0 Diallyl Phthalate housing. Featuring two rows of 44 positions each, they provide ample connectivity for your applications. The copper alloy contact material ensures reliable signal transmission, while the green color coding makes identification a breeze. With a pitch of .125 inches and row spacing of .2 inches, they offer easy integration into your existing setup. Operating seamlessly in temperatures ranging from -40 to 105 °C, these connectors are perfect for demanding environments. Trust in their straight mount orientation for secure installation. Elevate your connectivity solutions with these high-quality card edge connectors.