846-044-520-804

Heilind Number:EDA846-044-520-804
Manufacturer:EDAC
Manufacturer Number:846-044-520-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-044-520-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-044-520-804

Detailed Description

Enhance your high-temperature PCB connections with these robust Card Edge Connectors. Designed for seamless integration, they feature a durable housing made of UL 94V-0 Diallyl Phthalate in a striking green color. With two rows and 44 positions, they offer ample connectivity options for your projects. The copper alloy contacts ensure reliable signal transmission, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for demanding industrial applications. Opt for the straight mount orientation for easy installation on your PCBs. Elevate your connectivity solutions with these high-performance Card Edge Connectors.