846-044-520-808

Heilind Number:EDA846-044-520-808
Manufacturer:EDAC
Manufacturer Number:846-044-520-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-044-520-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-044-520-808

Detailed Description

Elevate your high-temperature connectivity with our durable Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a two-row configuration with 44 positions for seamless data transmission. Crafted from UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, they ensure reliable power delivery at an amperage of 3A. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is guaranteed. Their straight mount orientation offers easy installation on PCBs, while an operating temperature range of -40 to 105°C allows for versatility in various applications. Trust in these green connectors to provide steadfast performance in your electronic designs.