846-044-520-812

Heilind Number:EDA846-044-520-812
Manufacturer:EDAC
Manufacturer Number:846-044-520-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-044-520-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-044-520-812

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors. Designed for durability and reliability, these connectors feature a vibrant green housing crafted from UL 94V-0 Diallyl Phthalate, ensuring optimal performance even in high-temperature environments. With a sturdy copper alloy contact material, they provide seamless power transmission at an amperage of 3A. Perfect for demanding applications, these connectors offer a secure fit with two rows and 44 positions, with a pitch of .125 inches and row spacing of .2 inches. Engineered for versatility, they support straight mount orientation. Operating flawlessly between -40 to 105°C, these connectors guarantee uninterrupted functionality. Upgrade your setup with these essential components, part of our comprehensive range of PCB connectors for seamless board-to-board connectivity.