846-044-521-102

Heilind Number:EDA846-044-521-102
Manufacturer:EDAC
Manufacturer Number:846-044-521-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-044-521-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-044-521-102

Detailed Description

Enhance your high-temperature connectivity with our High Temp Card Edge Connectors. Designed for reliability in demanding environments, these connectors feature a single row layout with 44 positions and a pitch of .125 inches. The UL 94V-0 Diallyl Phthalate housing ensures robust protection, while the copper alloy contact material guarantees efficient power transmission. With an amperage rating of 3A and an operating temperature range from -40 to 105°C, these connectors are ideal for a wide range of applications. Whether you're looking to streamline your PCB connections or enhance board-to-board connectivity, our Card Edge Connectors offer outstanding performance and durability.