846-044-521-103

Heilind Number:EDA846-044-521-103
Manufacturer:EDAC
Manufacturer Number:846-044-521-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-044-521-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-044-521-103

Detailed Description

Elevate your high-temperature PCB connections with our robust Card Edge Connectors. Designed for durability and performance, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring safety and reliability. With a single row layout and 44 positions, they offer seamless integration for your electronic projects. The contact material, crafted from Copper Alloy, guarantees excellent conductivity and longevity. Operating smoothly in a wide temperature range of -40 to 105 °C, they are ideal for demanding industrial environments. The pitch of .125 inches and row spacing of .2 inches make for easy installation and maintenance. Whether you're a seasoned professional or a DIY enthusiast, these connectors are a must-have in your toolkit. Upgrade your connectivity game with our High Temp Card Edge Connectors.