846-044-521-104

Heilind Number:EDA846-044-521-104
Manufacturer:EDAC
Manufacturer Number:846-044-521-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-044-521-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-044-521-104

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connectors. Designed for reliability, these green connectors feature an amperage of 3 A and UL 94V-0 Diallyl Phthalate housing material. With a single row layout and 44 positions, they offer seamless board-to-board connections with a pitch of .125 inches and row spacing of .2 inches. Crafted from durable copper alloy, these connectors ensure optimal signal transmission. Suitable for a wide range of applications, they guarantee performance even in extreme operating temperatures from -40 to 105 °C. Trust in their quality and efficiency for your PCB connectivity needs.