846-044-521-107

Heilind Number:EDA846-044-521-107
Manufacturer:EDAC
Manufacturer Number:846-044-521-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-044-521-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-044-521-107

Detailed Description

Enhance your high-temperature PCB connections with these advanced Card Edge Connectors. Designed for optimal performance in demanding environments, they feature a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green finish. With a single row layout and 44 positions, they offer seamless connectivity for your electronic components. The contact material, crafted from Copper Alloy, ensures reliable and efficient transmission. Operating effortlessly in temperatures ranging from -40 to 105 °C, these connectors are perfect for industrial applications where durability and stability are paramount. Trust in their straight mount orientation for easy installation and maintenance. Elevate your connectivity solutions with these top-of-the-line connectors.