846-044-521-108

Heilind Number:EDA846-044-521-108
Manufacturer:EDAC
Manufacturer Number:846-044-521-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-044-521-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-044-521-108

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors in vibrant green. Designed for optimal performance, these connectors boast a durable housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliability in high-temperature environments. With a single row configuration and 44 positions, they offer seamless interconnection for your electronic devices. The contact material, made from Copper Alloy, guarantees efficient signal transmission. Featuring a pitch of .125 inches and row spacing of .2 inches, these connectors ensure precise alignment on your PCB. Whether for industrial or commercial applications, their straight mount orientation and wide operating temperature range of -40 to 105 °C make them a versatile and dependable choice. Trust in our connectors to deliver secure and efficient board-to-board connections for your electronics projects.