846-044-521-112

Heilind Number:EDA846-044-521-112
Manufacturer:EDAC
Manufacturer Number:846-044-521-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-044-521-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-044-521-112

Detailed Description

Discover our High Temp Card Edge Connectors in a sleek green hue, perfect for demanding applications where durability is key. With a rated amperage of 3 A and a housing crafted from UL 94V-0 Diallyl Phthalate, these connectors ensure reliable performance even in extreme temperatures ranging from -40 to 105 °C. Featuring a single row configuration and 44 positions, they offer seamless connectivity for your PCB setups. The contact material, Copper Alloy, guarantees efficient signal transmission, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Whether you require straight mount orientation or seek to create board-to-board connections, these connectors, classified under our extensive range of PCB Connectors, are designed to meet your needs with uncompromising quality. Upgrade your electronic assemblies with confidence, knowing that your components are built for long-lasting functionality in challenging environments.