846-044-521-201

Heilind Number:EDA846-044-521-201
Manufacturer:EDAC
Manufacturer Number:846-044-521-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-044-521-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-044-521-201

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connectors. Designed for reliability, these connectors feature a durable housing crafted from UL 94V-0 Diallyl Phthalate and copper alloy contacts, ensuring secure and efficient power transmission. With a pitch of .125 inches and 44 positions spread across two rows, they provide ample room for seamless PCB connections. Operating smoothly in extreme temperatures ranging from -40 to 105°C, these connectors are perfect for demanding industrial applications. Their straight mount orientation and vibrant green color make them easy to install and identify on circuit boards. Trust in our connectors to deliver exceptional performance and longevity in your projects.