846-044-521-202

Heilind Number:EDA846-044-521-202
Manufacturer:EDAC
Manufacturer Number:846-044-521-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-044-521-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-044-521-202

Detailed Description

Elevate your high-temperature connectivity needs with our cutting-edge Card Edge Connectors. Designed for optimum performance in demanding environments, these connectors boast a vibrant green hue and feature a robust housing material of UL 94V-0 Diallyl Phthalate. With a 3A amperage rating, they ensure reliable power transmission. The dual-row configuration and copper alloy contact material offer enhanced durability and signal integrity. A precise pitch of .125 inches and row spacing of .2 inches accommodate 44 positions, providing ample connectivity options. The straight mount orientation simplifies installation on PCBs, while the wide operating temperature range of -40 to 105°C guarantees reliable operation in various conditions. Trust in these connectors for seamless board-to-board connections in your electronic designs.