846-044-521-203

Heilind Number:EDA846-044-521-203
Manufacturer:EDAC
Manufacturer Number:846-044-521-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-044-521-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-044-521-203

Detailed Description

Elevate your electronic connections with our High Temp Card Edge Connectors, engineered for superior performance in demanding environments. Featuring a vibrant green hue, these connectors offer a sleek and functional design. With a reliable amperage rating of 3 A, they ensure efficient power transmission. Crafted from UL 94V-0 Diallyl Phthalate, the housing material guarantees durability and safety. The dual-row configuration with 44 positions allows for versatile connectivity options. Each connector boasts copper alloy contacts for optimal conductivity. With a pitch of .125 inches and row spacing of .2 inches, precise and secure connections are guaranteed. Whether you require straight or right-angle mounting, these connectors offer flexibility for your PCB layout. Operating flawlessly in a wide temperature range from -40 to 105°C, they are ideal for industrial and commercial applications. Elevate your electronic connections with our High Temp Card Edge Connectors, engineered for superior performance in demanding environments. Featuring a vibrant green hue, these connectors offer a sleek and functional design. With a reliable amperage rating of 3 A, they ensure efficient power transmission. Crafted from UL 94V-0 Diallyl Phthalate, the housing material guarantees durability and safety. The dual-row configuration with 44 positions allows for versatile connectivity options. Each connector boasts copper alloy contacts for optimal conductivity. With a pitch of .125 inches and row spacing of .2 inches, precise and secure connections are guaranteed. Whether you require straight or right-angle mounting, these connectors offer flexibility for your PCB layout. Operating flawlessly in a wide temperature range from -40 to 105°C, they are ideal for industrial and commercial applications. Elevate your electronic connections with our High Temp Card Edge Connectors, engineered for superior performance in demanding environments. Featuring a vibrant green hue, these connectors offer a sleek and functional design. With a reliable amperage rating of 3 A, they ensure efficient power transmission. Crafted from UL 94V-0 Diallyl Phthalate, the housing material guarantees durability and safety. The dual-row configuration with 44 positions allows for versatile connectivity options. Each connector boasts copper alloy contacts for optimal conductivity. With a pitch of .125 inches and row spacing of .2 inches, precise and secure connections are guaranteed. Whether you require straight or right-angle mounting, these connectors offer flexibility for your PCB layout. Operating flawlessly in a wide temperature range from -40 to 105°C, they are ideal for industrial and commercial applications.