846-044-521-208

Heilind Number:EDA846-044-521-208
Manufacturer:EDAC
Manufacturer Number:846-044-521-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-044-521-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-044-521-208

Detailed Description

Enhance your circuit board connectivity with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring reliable power transmission. With a pitch of .125 inches and a total of 44 positions across 2 rows, they offer seamless integration for your PCB layout. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for industrial and automotive applications. The vibrant green color not only adds a pop of visual interest but also indicates high-temperature compatibility. Trust in the quality and efficiency of our Card Edge Connectors for all your connectivity needs.