846-044-521-212

Heilind Number:EDA846-044-521-212
Manufacturer:EDAC
Manufacturer Number:846-044-521-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-044-521-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-044-521-212

Detailed Description

Elevate your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Designed for durability and performance, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring safety and reliability in even the most demanding environments. With two rows of copper alloy contacts and a pitch of .125 inches, they offer seamless connectivity for up to 44 positions. Their straight mount orientation and precise row spacing of .2 inches make installation a breeze, while their wide operating temperature range of -40 to 105°C guarantees optimal functionality in any setting. Upgrade your PCB setup with these industry-leading connectors, a must-have for any electronics enthusiast or professional.