846-044-521-603

Heilind Number:EDA846-044-521-603
Manufacturer:EDAC
Manufacturer Number:846-044-521-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-044-521-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-044-521-603

Detailed Description

Enhance your high-temperature connectivity solutions with our advanced Card Edge Connectors. Designed for efficiency and reliability, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring robust performance in even the most demanding environments. With a single row layout and 44 positions, they offer seamless integration for your PCB connections. The copper alloy contact material guarantees optimal conductivity, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are perfect for industrial applications where durability is key. Trust in our high-quality connectors to streamline your board-to-board connections and elevate your electronic setups.