846-044-521-607

Heilind Number:EDA846-044-521-607
Manufacturer:EDAC
Manufacturer Number:846-044-521-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-044-521-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-044-521-607

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring reliable conductivity under high temperatures. With a single row configuration and 44 positions, they offer versatile connectivity options for your PCB applications. The .125-inch pitch and .2-inch row spacing allow for easy integration, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, these connectors are a must-have for any project requiring precision and durability. Elevate your system's performance with our Card Edge Connectors.