846-044-521-612

Heilind Number:EDA846-044-521-612
Manufacturer:EDAC
Manufacturer Number:846-044-521-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-044-521-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-044-521-612

Detailed Description

Enhance connectivity in high-temperature environments with our robust Card Edge Connectors. Designed for reliable performance, these connectors feature a single row layout with 44 positions, ensuring seamless PCB-to-board connections. The UL 94V-0 Diallyl Phthalate housing material offers exceptional durability, while the copper alloy contact material guarantees efficient power transmission. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is easily achieved. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are suitable for a wide range of applications. Whether for industrial machinery or electronic devices, trust in the quality and performance of our green-colored Card Edge Connectors.