846-044-521-802

Heilind Number:EDA846-044-521-802
Manufacturer:EDAC
Manufacturer Number:846-044-521-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-044-521-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-044-521-802

Detailed Description

Enhance your high-temperature electronic connections with our premium Card Edge Connectors. Designed for reliability in demanding environments, these connectors feature a vibrant green color for easy identification. With a robust housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts, they ensure secure and efficient power transmission. The dual-row layout with 44 positions and a pitch of .125 inches allows for versatile PCB connectivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are perfect for industrial applications. Achieve seamless board-to-board connections with our straight-mount orientation connectors. Elevate your system's performance with these durable and high-performing components.