846-044-521-803

Heilind Number:EDA846-044-521-803
Manufacturer:EDAC
Manufacturer Number:846-044-521-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-044-521-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-044-521-803

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connectors in a striking green hue. Designed for optimal performance, these connectors feature a robust UL 94V-0 Diallyl Phthalate housing, ensuring durability in demanding environments. With a double-row configuration and a total of 44 positions, they provide ample connectivity options, while their copper alloy contacts guarantee reliable power transmission. The .125-inch pitch and .2-inch row spacing offer precise alignment, making them perfect for PCB applications. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for a wide range of industrial settings. Trust in our top-quality connectors to deliver seamless and efficient board-to-board connectivity for your projects. Elevate your connections with our high-temp Card Edge Connectors.