846-044-521-804

Heilind Number:EDA846-044-521-804
Manufacturer:EDAC
Manufacturer Number:846-044-521-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-044-521-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-044-521-804

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing and robust Copper Alloy contacts. With a 2-row design and 44 positions, they provide ample connectivity for your PCB applications. The .125-inch pitch and .2-inch row spacing ensure precise alignment, while the straight mount orientation simplifies installation. Rated for a wide operating temperature range of -40 to 105°C, these connectors are perfect for industrial and commercial use. Upgrade your setup with these reliable and efficient components.