846-044-521-807

Heilind Number:EDA846-044-521-807
Manufacturer:EDAC
Manufacturer Number:846-044-521-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-044-521-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-044-521-807

Detailed Description

Discover our High Temp Card Edge Connectors, designed for seamless board-to-board connections in your electronic applications. With a vibrant green color, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliable performance even in high-temperature environments. Boasting a double row configuration with 44 positions, they offer ample connectivity options for your devices. The contact material, made of Copper Alloy, guarantees efficient signal transmission. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is easily achieved. Suitable for straight mounting, these connectors operate flawlessly in temperatures ranging from -40 to 105 °C. Enhance your PCB assemblies with these essential components, perfect for a variety of electronic systems.