846-044-521-808

Heilind Number:EDA846-044-521-808
Manufacturer:EDAC
Manufacturer Number:846-044-521-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-044-521-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-044-521-808

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. Featuring a vibrant green color, these connectors offer a sleek and functional addition to your setup. With a current rating of 3 A, they provide reliable power transmission. The housing, made of UL 94V-0 Diallyl Phthalate, ensures durability and safety. These connectors boast a double-row configuration, with 44 positions in total, allowing for versatile connectivity options. The contact material, Copper Alloy, guarantees excellent conductivity. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is easily achieved. Whether for straight or right-angle mounting, these connectors offer flexibility in installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, they are ideal for a wide range of applications. Elevate your PCB design with these high-quality Card Edge Connectors.