846-044-522-102

Heilind Number:EDA846-044-522-102
Manufacturer:EDAC
Manufacturer Number:846-044-522-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-044-522-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-044-522-102

Detailed Description

Upgrade your high-temperature board-to-board connections with our advanced Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors are crafted with durable UL 94V-0 Diallyl Phthalate housing material and feature copper alloy contacts for reliable power transmission. With a single row configuration and 44 positions, they provide seamless connectivity for your electronic components. The straight mount orientation and .125-inch pitch ensure easy installation, while the wide operating temperature range of -40 to 105°C guarantees stability even in extreme conditions. Trust in our Green-colored connectors for efficient and long-lasting connections in your PCB assemblies.